Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MLP331M420EB1C

Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.53 Ohm 2100mA 2000h 85°C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.53 Ohm 2100mA 2000h 85°C
Search Keywords: MLP331M420EB1C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    MLP331M420EB1C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    420 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MLP331M420EB1C RoHS compliant?
Yes, MLP331M420EB1C is RoHS compliant.
What is the lead time for MLP331M420EB1C?
The standard lead time for MLP331M420EB1C is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
18 Weeks can ship 1/21/27
Backorder
Price (USD)
Qty
Unit Price
8
$306.65
16
$162.34
24
$114.24
32 +
$111.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!