- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP331M400EB1A
Cornell Dubilier
MLP331M400EB1A
Cap Aluminum Lytic 330uF 400V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.53 Ohm 2100mA 2000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cap Aluminum Lytic 330uF 400V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.53 Ohm 2100mA 2000h 85A°C
Search Keywords: MLP331M400EB1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP331M400EB1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:3302179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount2190
-
Size:44.45 x 12.7 x 76.2 mm
-
Termination Style:Radial2202
-
Voltage:4002205VDC
Product Guides
+
Frequently Asked Questions
Is MLP331M400EB1A RoHS compliant?
Yes, MLP331M400EB1A is RoHS compliant.
What is the lead time for MLP331M400EB1A?
The standard lead time for MLP331M400EB1A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$314.35
5
$313.56
8
$312.78
16
$165.59
24
$116.52
32 +
$114.20
Click for Quote
Log in
to unlock special pricing