Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MLP331M400EB0A

The MLP331M400EB0A is a 330 µF, 400 Vdc, long-life, flatpack aluminum electrolytic capacitor designed for high-energy storage ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The MLP331M400EB0A is a 330 µF, 400 Vdc, long-life, flatpack aluminum electrolytic capacitor designed for high-energy storage and filtering.
Search Keywords: MLP331M400EB0A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    MLP331M400EB0A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Screw Mount
  • Size:
    44.45 x 12.7 x 76.2 mm
  • Termination Style:
    Radial
  • Voltage:
    400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MLP331M400EB0A RoHS compliant?
Yes, MLP331M400EB0A is RoHS compliant.
What is the lead time for MLP331M400EB0A?
The standard lead time for MLP331M400EB0A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately
15 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$157.66
5
$154.58
8
$124.73
16
$124.42
24
$124.10
32 +
$122.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!