- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP222M063EK0C
Cornell Dubilier
MLP222M063EK0C
Cap Aluminum Lytic 2200uF 63V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.101 Ohm 3700mA 2000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cap Aluminum Lytic 2200uF 63V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.101 Ohm 3700mA 2000h 85A°C
Search Keywords: MLP222M063EK0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP222M063EK0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:22002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 85 °C
-
Mounting:Through Hole2190
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Radial2202
-
Voltage:632205VDC
Product Guides
+
Frequently Asked Questions
Is MLP222M063EK0C RoHS compliant?
Yes, MLP222M063EK0C is RoHS compliant.
What is the lead time for MLP222M063EK0C?
The standard lead time for MLP222M063EK0C is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2
$211.57
5
$211.04
12
$210.51
24
$111.45
36
$78.43
48 +
$76.86
Click for Quote
Log in
to unlock special pricing