- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP221M300EK1A
MLP221M300EK1A
Cornell Dubilier
Cap Aluminum Lytic 220uF 300V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.597 Ohm 1500mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cap Aluminum Lytic 220uF 300V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.597 Ohm 1500mA 2000h 85°C
Search Keywords: MLP221M300EK1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP221M300EK1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Radial
-
Voltage:300 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
MOQ for out of Stock Qty:
12
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$251.09
5
$250.46
12
$249.84
24
$132.26
36
$93.08
48 +
$91.22
Click for Quote
Log in
to unlock special pricing