- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP151M350EK0A
Cornell Dubilier
MLP151M350EK0A
Cap Aluminum Lytic 150uF 350V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 1 Ohm 1200mA 2000h 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 150uF 350V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 1 Ohm 1200mA 2000h 85°C
Search Keywords: MLP151M350EK0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP151M350EK0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Frequently Asked Questions
Is MLP151M350EK0A RoHS compliant?
Yes, MLP151M350EK0A is RoHS compliant.
What is the lead time for MLP151M350EK0A?
The standard lead time for MLP151M350EK0A is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$89.70
5
$86.23
16
$82.70
32
$82.49
64
$81.65
112 +
$81.14
Click for Quote
Log in
to unlock special pricing