- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP143M035EB0D
Cornell Dubilier
MLP143M035EB0D
Cap Aluminum Lytic 14000uF 35V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.035 Ohm 8400mA 2000h 85A°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP143M035EB0D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
8 -
Capacitance Value:140002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 85 °C
-
Mounting:Screw Mount2190
-
Size:44.45 x 12.7 x 76.2 mm
-
Termination Style:Hook Lead2202
-
Voltage:352205VDC