- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP131M400EK1C
Cornell Dubilier
MLP131M400EK1C
Cap Aluminum Lytic 130uF 400V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 1.32 Ohm 1000mA 2000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Cap Aluminum Lytic 130uF 400V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 1.32 Ohm 1000mA 2000h 85A°C
Search Keywords: MLP131M400EK1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP131M400EK1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:1302179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole2190
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Radial2202
-
Voltage:4002205VDC
Product Guides
+
Frequently Asked Questions
Is MLP131M400EK1C RoHS compliant?
Yes, MLP131M400EK1C is RoHS compliant.
What is the lead time for MLP131M400EK1C?
The standard lead time for MLP131M400EK1C is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2
$251.09
5
$250.46
12
$249.84
24
$132.26
36
$93.08
48 +
$91.22
Click for Quote
Log in
to unlock special pricing