- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP113M050EB1A
Cornell Dubilier
MLP113M050EB1A
The MLP113M050EB1A is an 11000 µF, 50 Vdc ultra-long-life, flatpack aluminum electrolytic capacitor designed for filtering and ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP113M050EB1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
8 -
Capacitance Value:110002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 85 °C
-
Mounting:Screw Mount2190
-
Size:44.45 x 12.7 x 76.2 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC