- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP113M050EB0A
Cornell Dubilier
MLP113M050EB0A
Cap Aluminum Lytic 11000uF 50V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.036 Ohm 8300mA 2000h 85A°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | MLP113M050EB0A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
| Capacitance Value: | 110002179uF |
| Tolerance: | 202203% |
| Operating Temperature: | -55 to 85 °C |
| Mounting: | Screw Mount2190 |
| Size: | 44.45 x 12.7 x 76.2 mm |
| Termination Style: | Radial2202 |
| Voltage: | 502205VDC |