- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP112M100EK0D
MLP112M100EK0D
Cornell Dubilier
Cap Aluminum Lytic 1100uF 100V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.112 Ohm 3500mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 1100uF 100V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.112 Ohm 3500mA 2000h 85°C
Search Keywords: MLP112M100EK0D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP112M100EK0D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:1100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 85 °C
-
Mounting:Screw Mount
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Hook Lead
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
12
$206.38
24
$109.26
36
$76.89
48 +
$75.35
Click for Quote
Log in
to unlock special pricing