- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP112M100EK0A
MLP112M100EK0A
Cornell Dubilier
The MLP112M100EK0A is a flatpack, ultra-long-life aluminum electrolytic capacitor with a capacitance of 1100 µF and a rated vo ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The MLP112M100EK0A is a flatpack, ultra-long-life aluminum electrolytic capacitor with a capacitance of 1100 µF and a rated voltage of 100 Vdc.
Search Keywords: MLP112M100EK0A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP112M100EK0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:1100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 85 °C
-
Mounting:Screw Mount
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
On Order:
48
can ship 7/20/26
MOQ for out of Stock Qty:
12
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$82.57
5
$80.12
12
$79.13
24
$78.74
36
$78.54
48 +
$78.35
Click for Quote
Log in
to unlock special pricing