- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP111M450EK0C
Cornell Dubilier
MLP111M450EK0C
Cap Aluminum Lytic 110uF 450V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 1.456 Ohm 960mA 2000h 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MLP111M450EK0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:110 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:44.45 x 12.7 x 38.1 mm
-
Termination Style:Radial
-
Voltage:450 VDC