- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MLP102M200EB0A
Cornell Dubilier
MLP102M200EB0A
Cap Aluminum Lytic 1000uF 200V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.158 Ohm 3800mA 2000h 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | MLP102M200EB0A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
| Capacitance Value: | 1000 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 85 °C |
| Mounting: | Screw Mount |
| Voltage: | 200 VDC |