- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MIN02-002EC750J-F
Cornell Dubilier
MIN02-002EC750J-F
Cap Mica 75pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 75pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
Search Keywords: MIN02002EC750JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MIN02-002EC750J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Family:MIN02
-
Construction:N/A
-
Capacitance Value:75 pF
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Dimension:7.92 x 10.16 mm
Product Guides
+
Frequently Asked Questions
Is MIN02-002EC750J-F RoHS compliant?
Yes, MIN02-002EC750J-F is RoHS compliant.
What is the lead time for MIN02-002EC750J-F?
The standard lead time for MIN02-002EC750J-F is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Manufacturer Stock:
200
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$7.33
10
$7.32
25
$7.30
50
$7.28
100
$5.47
150
$5.10
200 +
$5.00
Click for Quote
Log in
to unlock special pricing