- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MIN02-002EC271J-F
Cornell Dubilier
MIN02-002EC271J-F
Cap Mica 270pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MIN02-002EC271J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:270 pF
-
Lead Pitch For Radial:N/R
-
Dimension:7.92 x 10.16 mm
-
Family:MIN02
-
Construction:N/A
-
Lead Diameter:N/R