Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MIN02-002EC151J-F

Cap Mica 150pF 300V 5% (7.92 X 10.16mm) 200°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 150pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
Search Keywords: MIN02002EC151JF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: MIN02-002EC151J-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Dimension: 7.92 x 10.16 mm
Lead Diameter: N/R
Capacitance Value: 150 pF
Family: MIN02
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MIN02-002EC151J-F RoHS compliant?
Yes, MIN02-002EC151J-F is RoHS compliant.
What is the lead time for MIN02-002EC151J-F?
The standard lead time for MIN02-002EC151J-F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 851
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.92
25
$6.69
50
$6.60
200
$6.40
400
$6.30
600
$6.25
1,000 +
$5.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!