- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MIN02-002DC560J-F
Cornell Dubilier
MIN02-002DC560J-F
Cap Mica 56pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | MIN02-002DC560J-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Family: | MIN02 |
| Capacitance Value: | 56 pF |
| Lead Pitch For Radial: | N/R |
| Lead Diameter: | N/R |
| Dimension: | 7.92 x 10.16 mm |