- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MIN02-002DC220J-F
Cornell Dubilier
MIN02-002DC220J-F
Cap Mica 22pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap Mica 22pF 300V 5% (7.92 X 10.16mm) 200°C Bulk
Search Keywords: MIN02002DC220JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MIN02-002DC220J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Family:MIN02
-
Lead Diameter:N/R
-
Capacitance Value:22 pF
-
Construction:N/A
-
Lead Pitch For Radial:N/R
-
Dimension:7.92 x 10.16 mm
Frequently Asked Questions
Is MIN02-002DC220J-F RoHS compliant?
Yes, MIN02-002DC220J-F is RoHS compliant.
What is the lead time for MIN02-002DC220J-F?
The standard lead time for MIN02-002DC220J-F is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,130
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$4.50
50
$3.53
200
$3.28
400
$3.27
600
$3.08
1,000
$2.94
2,600
$2.87
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing