- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MIN02-002CC6R8D-F
MIN02-002CC6R8D-F
Cornell Dubilier
Cap Mica 6.8pF 300V 0.5pF (7.92 X 10.16mm) 200C Medical Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 6.8pF 300V 0.5pF (7.92 X 10.16mm) 200C Medical Bulk
Search Keywords: MIN02002CC6R8DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MIN02-002CC6R8D-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
392
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
20
$5.40
25
$5.38
50
$5.37
100
$4.02
150
$3.75
200 +
$3.68
Click for Quote
Log in
to unlock special pricing