- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MIN02-002CC4R7D-F
Cornell Dubilier
MIN02-002CC4R7D-F
Cap Mica 4.7pF 300V 0.5pF (7.92 X 10.16mm) 200°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap Mica 4.7pF 300V 0.5pF (7.92 X 10.16mm) 200°C Bulk
Search Keywords: MIN02002CC4R7DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MIN02-002CC4R7D-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimension:7.92 x 10.16 mm
-
Lead Diameter:N/R
-
Construction:N/A
-
Capacitance Value:4.7 pF
-
Lead Pitch For Radial:N/R
-
Family:MIN02
Product Guides
+
Frequently Asked Questions
Is MIN02-002CC4R7D-F RoHS compliant?
Yes, MIN02-002CC4R7D-F is RoHS compliant.
What is the lead time for MIN02-002CC4R7D-F?
The standard lead time for MIN02-002CC4R7D-F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
50
$5.00
100
$3.75
150
$3.50
200 +
$3.43
Click for Quote
Log in
to unlock special pricing