- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MEXY2A225K
MEXY2A225K
Cornell Dubilier
Cap Film Suppression X2 2.2uF 250VAC/275VAC PET 10% (30.5 X 19 X 29.5mm) Radial 27.5mm 100°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression X2 2.2uF 250VAC/275VAC PET 10% (30.5 X 19 X 29.5mm) Radial 27.5mm 100°C
Search Keywords: MEXY2A225K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MEXY2A225K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:250,275 VAC
-
Capacitance Value:2.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:27.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.49
25
$2.06
50
$1.66
100
$1.55
200 +
$1.48
Click for Quote
Log in
to unlock special pricing