- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCN18FD101J
MCN18FD101J
Cornell Dubilier
Cap Mica 100pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 100pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125°C Automotive Bulk
Search Keywords: MCN18FD101J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCN18FD101J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 pF
-
Lead Diameter:N/R
-
Dimension:4.5 x 3.2 x 2(Max) mm
-
Lead Pitch For Radial:N/R
-
Family:MCN
-
Construction:Flat
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$7.16
25
$4.09
50
$3.21
100
$1.59
250
$1.53
500
$1.49
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing