Image is representational - see mfr. specs

MCM01-016ED(125)J-F

Cornell Dubilier

Cap Mica 1.2uF 500V 5% 200°C Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BAG Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Mica 1.2uF 500V 5% 200°C Bulk
Search Keywords: MCM01016ED125JF
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Cornell Dubilier
  • Número do item:
    MCM01-016ED(125)J-F
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    MCM01
  • Failure Rate:
    N/R
  • Lead Diameter:
    N/R
  • Construction:
    N/A
  • Lead Pitch For Radial:
    N/R
  • Capacitance Value:
    1.2 uF
  • Dimension:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
50
12 Weeks Pode enviar 25/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
50
$6.08
100
$4.56
150
$4.26
200 +
$4.17
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!