- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCM01-016ED(125)J
MCM01-016ED(125)J
Cornell Dubilier
Cap Mica 1.2uF 500V 5% 200°C Bulk
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Mica 1.2uF 500V 5% 200°C Bulk
Search Keywords: MCM01016ED125J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-016ED(125)J
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Lead Pitch For Radial:N/R
-
Capacitance Value:1.2 uF
-
Dimension:N/A
-
Lead Diameter:N/R
-
Construction:N/A
-
Family:MCM01
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.