- Home ›
- All Products›
- MCM01-016D150J-F
MCM01-016D150J-F
Cornell Dubilier
Mica RF Capacitors 15pF 500V 5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica RF Capacitors 15pF 500V 5%
Search Keywords: MCM01016D150JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-016D150J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$2.65
25
$2.22
50
$1.73
100
$1.64
200
$1.56
600
$1.30
1,000 +
$1.04
Click for Quote
Log in
to unlock special pricing