- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCM01-010ED750G-F
MCM01-010ED750G-F
Cornell Dubilier
Cap Mica 75pF 500V 2% (10.16 X 12.7mm) 200°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 75pF 500V 2% (10.16 X 12.7mm) 200°C Bulk
Search Keywords: MCM01010ED750GF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-010ED750G-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:N/R
-
Construction:N/A
-
Dimension:10.16 x 12.7(Max) mm
-
Family:MCM01
-
Capacitance Value:75 pF
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$8.18
100
$6.13
150
$5.73
200 +
$5.61
Click for Quote
Log in
to unlock special pricing