- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCM01-009EF471J-F
Cornell Dubilier
MCM01-009EF471J-F
Cap Mica 470pF 1000V 5% (15.367 X 10.16mm) 200A°C Medical Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | MCM01-009EF471J-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Failure Rate: | N/R |
| Family: | MCM01 |
| Lead Diameter: | N/R |
| Lead Pitch For Radial: | N/R |
| Capacitance Value: | 4702360pF |
| Dimension: | 15.37 x 10.162372mm |