Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MCM01-009EF221J-F

Cap Mica 220pF 1000V 5% (15.367 X 10.16mm) 200°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 220pF 1000V 5% (15.367 X 10.16mm) 200°C Bulk
Search Keywords: MCM01009EF221JF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: MCM01-009EF221J-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 15.367 x 10.16 mm
Lead Pitch For Radial: N/R
Family: MCM01
Lead Diameter: N/R
Capacitance Value: 220 pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MCM01-009EF221J-F RoHS compliant?
Yes, MCM01-009EF221J-F is RoHS compliant.
What is the lead time for MCM01-009EF221J-F?
The standard lead time for MCM01-009EF221J-F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$13.70
100
$8.43
150
$6.68
200 +
$6.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!