- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCM01-009ED251J-F
Cornell Dubilier
MCM01-009ED251J-F
CAP MICA 250PF 5% 500V SMD
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CAP MICA 250PF 5% 500V SMD
Search Keywords: MCM01009ED251JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-009ED251J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is MCM01-009ED251J-F RoHS compliant?
Yes, MCM01-009ED251J-F is RoHS compliant.
What is the lead time for MCM01-009ED251J-F?
The standard lead time for MCM01-009ED251J-F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
35
$6.05
50
$6.04
100
$4.53
150
$4.22
200 +
$4.14
Click for Quote
Log in
to unlock special pricing