- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCM01-009CF100J-F
MCM01-009CF100J-F
Cornell Dubilier
Cap Mica 10pF 1000V 5% (15.367 X 10.16mm) 200°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 10pF 1000V 5% (15.367 X 10.16mm) 200°C Bulk
Search Keywords: MCM01009CF100JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-009CF100J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:N/R
-
Dimension:15.367 x 10.16 mm
-
Capacitance Value:10 pF
-
Family:MCM01
-
Lead Pitch For Radial:N/R
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$9.98
100
$7.49
150
$6.99
200 +
$6.85
Click for Quote
Log in
to unlock special pricing