- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCM01-009CD100J-TF
MCM01-009CD100J-TF
Cornell Dubilier
Cap Mica 10pF 500V 5% (15.367 X 10.16mm) 200A°C Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Mica 10pF 500V 5% (15.367 X 10.16mm) 200A°C Medical T/R
Search Keywords: MCM01009CD100JTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-009CD100J-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:15.37 x 10.162372mm
-
Family:MCM01
-
Construction:N/A
-
Capacitance Value:102360pF
-
Failure Rate:N/R
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$12.60
125
$12.57
250
$7.73
375
$6.12
500 +
$6.00
Click for Quote
Log in
to unlock special pricing