- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCM01-001ED301K-F
Cornell Dubilier
MCM01-001ED301K-F
Cap Mica 300pF 500V 10% (15.34 X 10.16mm) 200°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-001ED301K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Lead Diameter:N/R
-
Capacitance Value:300 pF
-
Construction:N/A
-
Lead Pitch For Radial:N/R
-
Family:MCM01
-
Dimension:15.34(Max) x 10.16 mm