Image is representational - see mfr. specs

MCM01-001ED201J-F

Cornell Dubilier

Cap Mica 200pF 500V 5% (15.34 X 10.16mm) 200°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Cap Mica 200pF 500V 5% (15.34 X 10.16mm) 200°C Bulk
Search Keywords: MCM01001ED201JF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    MCM01-001ED201J-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    MCM01
  • Lead Diameter:
    N/R
  • Lead Pitch For Radial:
    N/R
  • Capacitance Value:
    200 pF
  • Dimension:
    15.34(Max) x 10.16 mm
  • Construction:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
50
$6.46
100
$4.84
150
$4.52
200 +
$4.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!