- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCM01-001ED201J
MCM01-001ED201J
Cornell Dubilier
Cap Mica 200pF 500V 5% (15.34 X 10.16mm) 200°C Bulk
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Cap Mica 200pF 500V 5% (15.34 X 10.16mm) 200°C Bulk
Search Keywords: MCM01001ED201J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-001ED201J
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Construction:N/A
-
Capacitance Value:200 pF
-
Lead Pitch For Radial:N/R
-
Dimension:15.34(Max) x 10.16 mm
-
Lead Diameter:N/R
-
Family:MCM01
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.