- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCM01-001ED151J-F
Cornell Dubilier
MCM01-001ED151J-F
The MCM01-001ED151J-F is a surface-mount, multilayer mica RF capacitor with a capacitance of 150 pF and a voltage rating of 50 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-001ED151J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:15.34(Max) x 10.16 mm
-
Lead Pitch For Radial:N/R
-
Construction:N/A
-
Capacitance Value:150 pF
-
Family:MCM01
-
Lead Diameter:N/R