- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MCM01-001DD500J-F
MCM01-001DD500J-F
Cornell Dubilier
CAP MICA 50PF 5% 500V SMD
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CAP MICA 50PF 5% 500V SMD
Search Keywords: MCM01001DD500JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-001DD500J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$6.62
25
$6.61
50
$6.59
100
$4.94
150
$4.61
200 +
$4.52
Click for Quote
Log in
to unlock special pricing