- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MCM01-001D050J-F
MCM01-001D050J-F
Cornell Dubilier
Cap Film 5pF 500V PTFE 5% (11.68 X 10.16mm) Screw Mount 200°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 5pF 500V PTFE 5% (11.68 X 10.16mm) Screw Mount 200°C Bulk
Search Keywords: MCM01001D050JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MCM01-001D050J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PTFE
-
Voltage:500 VDC
-
Capacitance Value:5 pF
-
Tolerance:5 %
-
Mounting:Screw Mount
-
Termination Style:Screw Terminal
-
Size:11.68 x 10.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$13.59
25
$7.82
50
$3.16
100
$3.04
250
$2.91
500
$2.83
1,000 +
$2.76
Click for Quote
Log in
to unlock special pricing