- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC22FF561J-F
MC22FF561J-F
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 560pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220 - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Multilayer RF Capacitors - SMD - 560pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220 - RoHS
Search Keywords: MC22FF561JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FF561J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MC
-
Dimension:5.7 x 5 x 2(Max) mm
-
Construction:Flat
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Capacitance Value:560 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$7.77
25
$6.31
50
$6.30
100
$6.03
300
$5.53
500
$3.99
1,000
$3.43
2,500 +
$3.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments