- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC22FF471J-F
Cornell Dubilier
MC22FF471J-F
Mica Multilayer RF Capacitors - SMD - 470pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220 - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Mica Multilayer RF Capacitors - SMD - 470pf (+/-) 5% - 1000VDC - 25ppm/°C - 2220 - RoHS
Search Keywords: MC22FF471JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FF471J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:N/R
-
Family:MC
-
Dimension:5.7 x 5 x 2(Max) mm
-
Lead Diameter:N/R
-
Capacitance Value:470 pF
-
Construction:Flat
Frequently Asked Questions
Is MC22FF471J-F RoHS compliant?
Yes, MC22FF471J-F is RoHS compliant.
What is the lead time for MC22FF471J-F?
The standard lead time for MC22FF471J-F is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
361
Can Ship immediately
On Order:
1,000
can ship 11/20/26
Minimum Order Quantity:
5
21 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$7.80
25
$5.13
100
$4.47
300
$4.43
500
$4.03
1,000
$3.91
2,500
$3.78
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT