- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC22FF151G-F
MC22FF151G-F
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 150pf (+/-) 2% - 1000VDC - 25ppm/°C - 2220 - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Multilayer RF Capacitors - SMD - 150pf (+/-) 2% - 1000VDC - 25ppm/°C - 2220 - RoHS
Search Keywords: MC22FF151GF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FF151G-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:N/R
-
Family:MC
-
Dimension:5.7 x 5 x 2(Max) mm
-
Capacitance Value:150 pF
-
Construction:Flat
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$8.96
100
$6.72
150
$6.27
200 +
$6.15
Click for Quote
Log in
to unlock special pricing