Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MC22FF102J-F

The MC22FF102J-F is a 1000 pF, 1000 Vdc multilayer RF mica capacitor in a 2220 case size for high-frequency applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The MC22FF102J-F is a 1000 pF, 1000 Vdc multilayer RF mica capacitor in a 2220 case size for high-frequency applications.
Search Keywords: MC22FF102JF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: MC22FF102J-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: MC
Lead Diameter: N/R
Construction: Flat
Capacitance Value: 0.001 uF
Dimension: 5.7 x 5 x 2(Max) mm
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MC22FF102J-F RoHS compliant?
Yes, MC22FF102J-F is RoHS compliant.
What is the lead time for MC22FF102J-F?
The standard lead time for MC22FF102J-F is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,005
Can Ship immediately
On Order:
1,000   can ship 11/16/26
Minimum Order Quantity:
5
21 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.10
25
$8.39
50
$7.29
100
$6.72
300
$6.68
500
$6.61
1,000
$6.08
2,500 +
$6.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!