- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC22FD561J
MC22FD561J
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 560pf (+/-) 5% - 500VDC - 25ppm/°C - 2220
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Mica Multilayer RF Capacitors - SMD - 560pf (+/-) 5% - 500VDC - 25ppm/°C - 2220
Search Keywords: MC22FD561J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FD561J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
Supplier Standard Pack:
1 -
Family:MC
-
Capacitance Value:560 pF
-
Lead Diameter:N/R
-
Dimension:5.7 x 5 x 2(Max) mm
-
Lead Pitch For Radial:N/R
-
Construction:Flat
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.