- Home ›
- All Products›
- MC22FD511G-TF
MC22FD511G-TF
Cornell Dubilier
Cap Mica 510PF 2% 500V 2220
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 510PF 2% 500V 2220
Search Keywords: MC22FD511GTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FD511G-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$7.30
25
$4.74
100
$4.26
250
$3.88
500
$2.67
1,000 +
$2.53
Click for Quote
Log in
to unlock special pricing