- Home ›
- All Products›
- MC22FD501F-F
MC22FD501F-F
Cornell Dubilier
Cap Mica 500PF 1% 500V 2220
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 500PF 1% 500V 2220
Search Keywords: MC22FD501FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FD501F-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$7.96
25
$5.53
50
$5.25
100
$5.00
500
$3.57
1,000 +
$3.12
Click for Quote
Log in
to unlock special pricing