- Home ›
- All Products›
- MC22FA182F-F
MC22FA182F-F
Cornell Dubilier
Cap Mica 1800PF 1% 100V 2220
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 1800PF 1% 100V 2220
Search Keywords: MC22FA182FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FA182F-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$11.13
25
$7.73
50
$7.33
100
$6.96
500
$4.97
1,000 +
$4.38
Click for Quote
Log in
to unlock special pricing