- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC22FA112J-F
Cornell Dubilier
MC22FA112J-F
Mica Multilayer RF Capacitors - SMD - 1100pf (+/-) 5% - 100VDC - 25ppm/°C - 2220 - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC22FA112J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MC
-
Capacitance Value:0.0011 uF
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Dimension:5.7 x 5 x 2(Max) mm
-
Construction:Flat