- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC18FD391J-F
Cornell Dubilier
MC18FD391J-F
Mica Multilayer RF Capacitors - SMD - 390pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Multilayer RF Capacitors - SMD - 390pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
Search Keywords: MC18FD391JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC18FD391J-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:N/R
-
Family:MC
-
Capacitance Value:390 pF
-
Construction:Flat
-
Dimension:4.5 x 3.2 x 2(Max) mm
-
Lead Pitch For Radial:N/R
Product Guides
+
Frequently Asked Questions
Is MC18FD391J-F RoHS compliant?
Yes, MC18FD391J-F is RoHS compliant.
What is the lead time for MC18FD391J-F?
The standard lead time for MC18FD391J-F is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,451
Can Ship immediately
Manufacturer Stock:
79
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
75
21 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
10
$5.12
25
$5.10
50
$5.09
75
$5.08
150
$3.80
225
$3.56
300 +
$3.49
Click for Quote
Log in
to unlock special pricing