- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- MC18FD331J-TF
MC18FD331J-TF
Cornell Dubilier
Mica Multilayer RF Capacitors - SMD - 330pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Mica Multilayer RF Capacitors - SMD - 330pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS - Tape&Reel
Search Keywords: MC18FD331JTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:MC18FD331J-TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:MC
-
Capacitance Value:330 pF
-
Lead Diameter:N/R
-
Construction:Flat
-
Dimension:4.5 x 3.2 x 2(Max) mm
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$2.19
500
$2.13
1,000
$2.01
3,000
$1.96
5,000
$1.91
8,000
$1.88
10,000 +
$1.87
Click for Quote
Log in
to unlock special pricing