Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

MC18FD331J-F

Mica Multilayer RF Capacitors - SMD - 330pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Multilayer RF Capacitors - SMD - 330pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
Search Keywords: MC18FD331JF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: MC18FD331J-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Lead Diameter: N/R
Dimension: 4.5 x 3.2 x 2(Max) mm
Lead Pitch For Radial: N/R
Construction: Flat
Capacitance Value: 330 pF
Family: MC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MC18FD331J-F RoHS compliant?
Yes, MC18FD331J-F is RoHS compliant.
What is the lead time for MC18FD331J-F?
The standard lead time for MC18FD331J-F is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 515
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
75
21 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.61
25
$4.60
50
$4.59
75
$4.58
150
$3.44
225
$3.21
300 +
$3.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!